Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 10A
- RS Stock No.:
- 179-9867
- Mfr. Part No.:
- XCKMR44D1H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€384.84
(exc. VAT)
€473.35
(inc. VAT)
Limited stock
- 11 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €384.84 |
*price indicative
- RS Stock No.:
- 179-9867
- Mfr. Part No.:
- XCKMR44D1H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Depth | 118mm | |
| Width | 59mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Mechanical Life | 2000000Cycles | |
| Operating Force | 0.5Nm | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Depth 118mm | ||
Width 59mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Mechanical Life 2000000Cycles | ||
Operating Force 0.5Nm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
IEC limit switches dedicated for specific applications such as hoisting, Mining, Minerals & Metals or belt conveying
Limit switch XCKMR - stay put crossed rods lever 6mm - 2x(NC+NO) - slow – M20
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
