Telemecanique Sensors OsiSense XC Series Rod Limit Switch, 1 NO/1 NC, IP65, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 221-1913
- Mfr. Part No.:
- XCRE181
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€708.48
(exc. VAT)
€871.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.48 |
*price indicative
- RS Stock No.:
- 221-1913
- Mfr. Part No.:
- XCRE181
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| IP Rating | IP65 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 95mm | |
| Width | 85mm | |
| Standards/Approvals | IEC 60204-1 EN 60204-1 EN 60947-5-1 CSA C22.2 No 14 NF C 79-130 IEC 60947-5-1 | |
| Length | 75mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
IP Rating IP65 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 95mm | ||
Width 85mm | ||
Standards/Approvals IEC 60204-1 EN 60204-1 EN 60947-5-1 CSA C22.2 No 14 NF C 79-130 IEC 60947-5-1 | ||
Length 75mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric OsiSense ATEX D limit switch, with rotary head and stay put crossed rods lever metal square rod 6 mm, is used for hoisting and mechanical handling applications. It has contacts composition of 2 x (1 NC + 1 NO).
Mercury free Yes
Related links
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP54 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC Series Rod Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors OsiSense XC XCKJ Series Rod Limit Switch IP66 240V ac, 3A
