Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, DPST, IP66, Zinc Alloy Housing, 3V ac, 50A

Subtotal (1 unit)*

€240.36

(exc. VAT)

€295.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€240.36

*price indicative

RS Stock No.:
195-1665
Mfr. Part No.:
XCKJ1524911
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Limit Switch

Actuator Type

Roller Plunger

Contact Configuration

DPST

IP Rating

IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Switching Current

50A

Terminal Type

Screw Clamp

Series

XCKJ

Minimum Operating Temperature

-25°C

Switching AC Voltage

3V ac

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

43mm

Length

36mm

Depth

84mm

Hazardous Area Certification

No

Mechanical Life

30000000Cycles

Operating Force

0.25Nm

Mounting Orientation

Cable

COO (Country of Origin):
FR
Limit Switch - Standard Format - For Xckj

Related links