Telemecanique Sensors XCKM Series Lever Limit Switch, 2 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 195-1676
- Mfr. Part No.:
- XCKMR54D2H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€402.00
(exc. VAT)
€494.46
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €402.00 |
*price indicative
- RS Stock No.:
- 195-1676
- Mfr. Part No.:
- XCKMR54D2H29
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Slow Break | |
| Terminal Type | M20 | |
| Switching Current | 3A | |
| Series | XCKM | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Depth | 118mm | |
| Length | 200mm | |
| Standards/Approvals | RoHS | |
| Width | 59mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Operating Force | 0.75Nm | |
| Mechanical Life | 2000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Contact Configuration 2 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Slow Break | ||
Terminal Type M20 | ||
Switching Current 3A | ||
Series XCKM | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Depth 118mm | ||
Length 200mm | ||
Standards/Approvals RoHS | ||
Width 59mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Operating Force 0.75Nm | ||
Mechanical Life 2000000Cycles | ||
Limit Switch Xckmr - Reverse Head Stay Put Crossed Rods - 2x(2 Nc) - Slow - M20
Related links
- Telemecanique Sensors XCKM Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 500V
- Telemecanique Sensors XCKM Series Plunger Limit Switch IP66 240V ac, 10A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKD Series Roller Lever Limit Switch IP67 Zinc Alloy Housing 3A
