Telemecanique Sensors XCKM Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 500V
- RS Stock No.:
- 221-1908
- Mfr. Part No.:
- XCKM515
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€229.92
(exc. VAT)
€282.80
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €229.92 |
*price indicative
- RS Stock No.:
- 221-1908
- Mfr. Part No.:
- XCKM515
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Series | XCKM | |
| Switching AC Voltage | 500V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 64mm | |
| Standards/Approvals | UL, IEC 60204-1, EN 60204-1, CSA, CCC | |
| Width | 64mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Series XCKM | ||
Switching AC Voltage 500V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 64mm | ||
Standards/Approvals UL, IEC 60204-1, EN 60204-1, CSA, CCC | ||
Width 64mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- FR
The Schneider XCKM limit switch, with thermoplastic roller lever and slow-break contact operation, has contacts type and composition of 1 NC + 1 NO. It is used for medium duty applications.
IP degree of protection: IP66 conforming to EN/IEC 60529
IK degree of protection: IK05 conforming to EN 50102
Related links
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKM Series Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- Telemecanique Sensors XCKM Series Plunger Limit Switch IP66 240V ac, 10A
- ABB LS33P11B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors XCKM Series Roller Lever Limit Switch IP66 240V ac, 3A
- ABB LS43M00B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
