Telemecanique Sensors ZCKJ Series Limit Switch Body, 2 CO, IP66, Metal Housing, 240V ac, 10A
- RS Stock No.:
- 247-2410
- Mfr. Part No.:
- ZCKJ2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€92.16
(exc. VAT)
€113.36
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.16 |
*price indicative
- RS Stock No.:
- 247-2410
- Mfr. Part No.:
- ZCKJ2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Body | |
| Contact Configuration | 2 CO | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 10A | |
| Series | ZCKJ | |
| Minimum Operating Temperature | 10°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 120°C | |
| Width | 40mm | |
| Standards/Approvals | RoHS | |
| Length | 77mm | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | PG13 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Body | ||
Contact Configuration 2 CO | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 10A | ||
Series ZCKJ | ||
Minimum Operating Temperature 10°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 120°C | ||
Width 40mm | ||
Standards/Approvals RoHS | ||
Length 77mm | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Conduit Entry PG13 | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors ZCKJ Series Limit Switch Body, IP66, Metal Housing - ZCKJ2
This limit switch body is a compact, metal-housed control device designed to form part of industrial position-detection assemblies. It provides a robust enclosure and conventional snap-action contacts suited to machine-control panels and safety interlocks in demanding environments where a sealed switch body and secure Terminal connection are required.
Features and Benefits:
• Metal enclosure rated for dust and water protection
• Snap-action contacts deliver decisive switching behaviour
• Two changeover contacts enable versatile circuit control
• Screw clamp terminals provide secure wiring retention
• PG13 conduit entry simplifies cable gland installation
• Operates across a wide temperature span up to +120°C
• Snap-action contacts deliver decisive switching behaviour
• Two changeover contacts enable versatile circuit control
• Screw clamp terminals provide secure wiring retention
• PG13 conduit entry simplifies cable gland installation
• Operates across a wide temperature span up to +120°C
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for assembly-line limit sensing in automation cells
• Used for machine-guard interlocks in production equipment
• Can be used for control panel switch modules in plant rooms
• Used with industrial actuators requiring robust switching
• Ideal for assembly-line limit sensing in automation cells
• Used for machine-guard interlocks in production equipment
• Can be used for control panel switch modules in plant rooms
• Used with industrial actuators requiring robust switching
What contact arrangement does it provide for circuit design?
It includes two changeover contacts allowing two independent switching paths from a single actuator, enabling normally open and normally closed configurations within one device.
How does the unit connect electrically within control wiring?
Wiring is secured via screw clamp terminals that accept conductors for firm mechanical and electrical contact suitable for panel and field wiring.
What are the electrical switching limits to consider?
The contacts are rated for switching up to 250V DC at performance levels and up to 240V AC with a continuous switching current capability of 10 A.
How does the enclosure assist in harsh environments?
The metal housing with an IP66 ingress protection rating offers defence against dust ingress and powerful water jets, making it appropriate for exposed industrial locations.
What size and form factor should planners allow for panel integration?
The body is Compact with external measurements of 40mm width, 44mm depth and 77mm length to support space-conscious installations.
Related links
- Telemecanique Sensors ZCKJ Series Limit Switch Body IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch Body IP66 240V ac, 1.5A
- Telemecanique Sensors ZCKJ Series Limit Switch Body IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Snap Limit Switch Body IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP65 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors ZCKJ Series Limit Switch IP66 240V ac, 6A
