Siemens 3SE5 Series Limit Switch, DPDT, IP67, IP66, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

€59.95

(exc. VAT)

€73.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.95

*price indicative

RS Stock No.:
203-3886
Mfr. Part No.:
3SE5114-0CA00-1AC5
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Limit Switch

Contact Configuration

DPDT

IP Rating

IP67, IP66

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

3SE5

Minimum Operating Temperature

-30°C

Switching DC Voltage

24V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

80°C

Depth

37.5mm

Length

85.7mm

Width

40.5mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

M20

Operating Force

30N

COO (Country of Origin):
DE
The Siemens Sirius basic switch for position switch 3SE51 with metal enclosure 40mm according to EN 50041 has 1 NO/1 NC quick action contacts with M12 connector.

Ambient operating temperature range from -25°C to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy