Schmersal PS226-T12-K250 Series Angle Roller Lever K250 Limit Switch, 1 NO/2 NC, IP67, IP66, Plastic, Fibreglass
- RS Stock No.:
- 206-5849
- Mfr. Part No.:
- 103015089
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€57.40
(exc. VAT)
€70.60
(inc. VAT)
- Shipping from 31 December 2026
Units | Per unit |
|---|---|
| 1 + | €57.40 |
*price indicative
- RS Stock No.:
- 206-5849
- Mfr. Part No.:
- 103015089
- Manufacturer:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Angle Roller Lever K250 | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP67, IP66 | |
| Housing Material | Plastic, Fibreglass Reinforced | |
| Contact Type | Silver | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | PS226-T12-K250 | |
| Switching DC Voltage | 24V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 59mm | |
| Standards/Approvals | ISO 13849-1, IEC 60947-5-1 | |
| Length | 33mm | |
| Hazardous Area Certification | EAC, cULus, CCC | |
| Operating Force | 40N | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Angle Roller Lever K250 | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP67, IP66 | ||
Housing Material Plastic, Fibreglass Reinforced | ||
Contact Type Silver | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series PS226-T12-K250 | ||
Switching DC Voltage 24V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Width 59mm | ||
Standards/Approvals ISO 13849-1, IEC 60947-5-1 | ||
Length 33mm | ||
Hazardous Area Certification EAC, cULus, CCC | ||
Operating Force 40N | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DE
Related links
- Schmersal PS226-T12-K230 Series Angle Roller Lever K230 Limit Switch IP67 Plastic, Fibreglass
- Schmersal PS226-T12-K240 Series Angle Roller Lever K240 Limit Switch IP67 Plastic, Fibreglass
- Schmersal PS226-Z12-K250 Series Angle Roller Lever K250 Limit Switch IP66 Fibreglass Reinforced,
- Schmersal PS215-T12-K250 Series Angle Roller Lever K250 Limit Switch IP66 Die Cast Zinc, Metal
- Schmersal PS226-Z12-K240 Series Angle Roller Lever K240 Limit Switch IP67 Plastic, Fibreglass
- Schmersal PS226-T12-H200 Series Roller Lever Limit Switch IP67 Plastic, Fibreglass Reinforced
- Schmersal PS226-T12-J200 Series Rod Lever J200 Limit Switch IP67 Plastic, Fibreglass Reinforced
- Schmersal PS215-Z12-K250 Series Angle Roller Lever K250 Limit Switch IP67 Metal, Die Cast Zinc
