Omron D4n Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 214-7540
- Distrelec Article No.:
- 301-36-804
- Mfr. Part No.:
- D4N-912G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€80.29
(exc. VAT)
€98.76
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.29 |
*price indicative
- RS Stock No.:
- 214-7540
- Distrelec Article No.:
- 301-36-804
- Mfr. Part No.:
- D4N-912G
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | CCC, CE, CSA, UL, RoHS | |
| Length | 72mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 6.4N | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals CCC, CE, CSA, UL, RoHS | ||
Length 72mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 6.4N | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-912G
This limit switch provides electromechanical position sensing for industrial automation and control systems. Designed for machine and equipment interfaces, it offers snap-action contacts and an adjustable roller lever actuator to detect mechanical motion reliably in production, assembly and safety circuits.
Features & Benefits
• 1NO/1NC snap-action contacts give clear switching logic and fast response
• 10A switching capacity supports moderate current AC or DC loads
• IP67-rated enclosure protects against dust and temporary immersion
• Plastic housing reduces weight while maintaining environmental resistance
• Mechanical life of 15,000,000 cycles minimises maintenance intervals
• Operating range −30°C to +70°C allows use in varied temperature conditions
• 10A switching capacity supports moderate current AC or DC loads
• IP67-rated enclosure protects against dust and temporary immersion
• Plastic housing reduces weight while maintaining environmental resistance
• Mechanical life of 15,000,000 cycles minimises maintenance intervals
• Operating range −30°C to +70°C allows use in varied temperature conditions
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for position sensing on automated assembly equipment
• Used with safety interlocks on access panels and guards
• Can be used for stroke limits in pneumatic and hydraulic actuators
• Suitable for feedback in material handling and packaging systems
• Ideal for position sensing on automated assembly equipment
• Used with safety interlocks on access panels and guards
• Can be used for stroke limits in pneumatic and hydraulic actuators
• Suitable for feedback in material handling and packaging systems
What connection method does it use for wiring?
Electrical connections are MADE via screw terminals designed for secure conductor retention.
How can it be mounted to accommodate different machine layouts?
The unit supports multi-directional mounting so it can be installed in varied orientations to suit machinery geometry.
What conduit entry option is provided for cable protection?
A cylindrical M12 conduit entry supplies a standardised gland Interface for cable entry and sealing.
What actuation force is required for reliable operation?
The mechanism operates with an approximate operating force of 6.4 N to ensure consistent actuation under load.
What voltages can the contacts switch in typical installations?
The contacts are rated for switching up to 240V AC and up to 250V DC for control and power signalling circuits.
Related links
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Metal Housing 3A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Resin 240V ac,
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
