Omron D4n Series Roller Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 215-5037
- Mfr. Part No.:
- D4N-4A20
- Manufacturer:
- Omron
Subtotal (1 unit)*
€39.32
(exc. VAT)
€48.36
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.32 |
*price indicative
- RS Stock No.:
- 215-5037
- Mfr. Part No.:
- D4N-4A20
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Length | 72mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 6.4N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Length 72mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 6.4N | ||
Mounting Orientation Multi Directional | ||
Omron D4n Series Limit Switch, 240V Switching AC Voltage, IP67 - D4N-4A20
This limit switch is a Compact industrial safety device designed to detect mechanical position changes and provide prompt electrical switching in control systems. Housed in a plastic enclosure rated to IP67, it is intended for indoor automation and electrical installations where a roller actuator and a screw-terminal connection are preferred. The unit operates across a wide ambient temperature range and is suitable for multi-directional mounting to accommodate varied machine geometries.
Features & Benefits
• Snap-action contacts provide fast switching for control logic
• 10A switching capacity at 240V AC supports standard loads
• 250V DC switching rating allows low-voltage DC circuits
• Mechanical life of 15,000,000 cycles reduces replacement frequency
• Operating force 6.4N enables accurate actuation with light contact
• M20 conduit entry simplifies European cable gland fitment
• 10A switching capacity at 240V AC supports standard loads
• 250V DC switching rating allows low-voltage DC circuits
• Mechanical life of 15,000,000 cycles reduces replacement frequency
• Operating force 6.4N enables accurate actuation with light contact
• M20 conduit entry simplifies European cable gland fitment
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for actuator limit sensing on packaging machinery
• Used for safety interlocks on guard doors and enclosures
• Can be used for position feedback in material handling systems
• Suitable for retrofitting into industrial panels requiring IP67 protection
• Ideal for actuator limit sensing on packaging machinery
• Used for safety interlocks on guard doors and enclosures
• Can be used for position feedback in material handling systems
• Suitable for retrofitting into industrial panels requiring IP67 protection
What Terminal type is provided for wiring?
Screw terminals are used to connect conductors
suitable for AWG20 to 18 equivalent wire sizes when using crimp terminals.
How does the device perform under Rapid switching?
Electrical durability is rated for several hundred thousand operations at typical resistive loads
confirm expected duty cycle against the specified electrical life for your load.
Is the actuator orientation fixed or adjustable?
The head can be rotated to multiple directions and levers can be changed or re-positioned to suit the approach angle of the operating dog.
What environmental limits apply to use?
The unit is rated to operate between −30°C and +70°C with up to 95% ambient humidity but should not be used outdoors or where hazardous gases or continuous oil ingress occur.
What protection class and insulation details are relevant?
The enclosure meets IP67 protection and the internal construction provides Class II double insulation with a rated insulation voltage of 300V.
Related links
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
