Omron D4n Series Roller Lever Limit Switch, 2 NC, IP67, Metal Housing, 240V, 10A

Subtotal (1 unit)*

€30.54

(exc. VAT)

€37.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€30.54

*price indicative

RS Stock No.:
214-7534
Mfr. Part No.:
D4N-1B32
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP67

Contact Configuration

2 NC

Housing Material

Metal

Contact Type

Snap Action

Switching Current

10A

Terminal Type

Screw

Series

D4n

Minimum Operating Temperature

-30°C

Switching DC Voltage

250V

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Length

72mm

Width

50mm

Depth

30mm

Standards/Approvals

CCC, CE, CSA, RoHS, UL

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

6.4N

Conduit Entry

PG13.5

Mounting Orientation

Multi Directional

Omron D4n Series Limit Switch, IP67, 10A Switching Current - D4N-1B32


This limit switch provides a Compact electromechanical solution for detecting position and end-of-travel in industrial equipment. It is designed for use where a robust, sealed switch is required to initiate control signals from mechanical movement, suitable for installation in automation, electrical and mechanical systems that demand reliable actuation in challenging environments.

Features & Benefits


• Snap-action contacts reduce contact bounce for precise switching
• IP67 sealing enables operation in wet or dusty conditions
• Two normally-closed contacts allow simple safety or interlock wiring
• Screw terminals permit secure, maintenance-friendly connections
• Roller lever actuator minimises wear for frequent cycling
• Operating force 6.4 N delivers predictable actuation effort

Applications


• Suitable for end-of-travel detection on conveyor systems
• Ideal for limit detection in factory automation machinery
• Used for safety interlocks in motor control panels
• Can be used for position sensing in material-handling equipment
• Suitable for actuator feedback on packaging lines

What electrical loads can it switch?


It switches AC loads up to 240V at 10A and DC loads up to 250V at the same current rating.

How resilient is the mechanism over time?


The mechanism endures up to 15,000,000 cycles of mechanical operation before wear limits are reached.

What temperature range will it tolerate in situ?


It is rated to operate from −30 °C up to +70 °C without degradation of performance.

How is conduit entry handled during installation?


A PG13.5 conduit entry is provided to accept standard threaded conduit fittings for cable protection.

Which mounting orientations are permissible for reliable operation?


It supports multi-directional mounting to suit varied machine layouts without affecting function.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy