Omron Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 500V ac, 10A
- RS Stock No.:
- 215-1623
- Mfr. Part No.:
- WLCA2-2Y-N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€106.18
(exc. VAT)
€130.60
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.18 |
*price indicative
- RS Stock No.:
- 215-1623
- Mfr. Part No.:
- WLCA2-2Y-N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 39mm | |
| Length | 110mm | |
| Width | 36mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Depth 39mm | ||
Length 110mm | ||
Width 36mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
The Omron WLCA2 series general purpose limit switch. It has roller lever type actuation method.
It uses IP67 degree of protection
Related links
- Omron WL Series Roller Lever Limit Switch IP67 500V ac
- Omron Roller Lever Limit Switch IP67, Metal Housing
- Omron WL Series Roller Lever Limit Switch IP67 500V ac, 10A
- Omron WLCA Series Roller Lever Limit Switch IP67 10A
- Omron Roller Lever Limit Switch IP67 30mA
- Honeywell Technologies SZL-VL Series Roller Lever Limit Switch IP67 380V ac, 10A
- Omron D4C Series Roller Lever Limit Switch IP67 250V ac, 4A
- Omron WL Series Roller Lever Limit Switch IP67 250V
