Omron ZC Series Hinge Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 250V, 10A
- RS Stock No.:
- 215-1671
- Mfr. Part No.:
- ZC-W255
- Manufacturer:
- Omron
Subtotal (1 unit)*
€35.46
(exc. VAT)
€43.62
(inc. VAT)
In Stock
- 77 unit(s) ready to ship from another location
- Plus 39 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.46 |
*price indicative
- RS Stock No.:
- 215-1671
- Mfr. Part No.:
- ZC-W255
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPDT | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | ZC | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 250V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 53.4mm | |
| Width | 53mm | |
| Length | 21.7mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CCC (Chinese standard), CSA, EN, UL | |
| Mechanical Life | 10000000Operations | |
| Operating Force | 3.92N | |
| Mounting Orientation | Top | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Hinge Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration SPDT | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series ZC | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 250V | ||
Maximum Operating Temperature 80°C | ||
Depth 53.4mm | ||
Width 53mm | ||
Length 21.7mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification CCC (Chinese standard), CSA, EN, UL | ||
Mechanical Life 10000000Operations | ||
Operating Force 3.92N | ||
Mounting Orientation Top | ||
Omron Series ZC Limit Switch, 1CO Normal State Configuration, 15A Maximum Current - ZC-W255
This limit switch is essential for precision control in automation and machinery applications. It is designed to detect the position of moving parts and signal when they reach their limits. With durable construction, this switch enhances efficiency and safety in diverse industrial environments.
Features & Benefits
• Hinge roller lever design facilitates mechanical actuation
• SPDT configuration enables versatile circuit connections
• IP67 rating offers protection against dust and water ingress
• Supports high current ratings up to 15A for reliable performance
• Snap action mechanism ensures prompt response
• Mechanical life of up to 10 million operations guarantees durability
Applications
• Monitors positions of conveyor belts
• Utilised in robotic arms for precise control
• Employed in door interlocks for safety systems
• Integrated into industrial machinery for limit detection
• Compatible with various automation systems for signal feedback
What is the maximum current capacity?
The device supports a maximum current capacity of 15A, suitable for high-demand applications.
Can it be used in extreme temperatures?
Yes, it operates effectively within a temperature range of -10 to +80°C, accommodating various operational conditions.
Is it easy to install in existing systems?
Yes, it is designed for straightforward integration into existing setups, making installation efficient and uncomplicated.
Related links
- Omron ZC Series Plunger Limit Switch IP67 250V ac, 10A
- Omron ZC Series Roller Plunger Limit Switch IP67 250V ac, 10A
- Omron ZC Series Plunger Limit Switch IP67 10A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron Hinge Lever Limit Switch IP67 240V ac, 15A
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Omron Z Series Hinge Roller Lever Limit Switch Plastic Housing 15A
- Omron ZC Series Plunger Limit Switch IP67 Sintered Stainless Steel, Stainless Steel
