Aratas D3V Series Hinge Roller Lever Limit Switch, SPDT, IP40, Silver Alloy Housing, 250V
- RS Stock No.:
- 254-3109
- Distrelec Article No.:
- 304-33-060
- Mfr. Part No.:
- D3V-116-1C5
- Manufacturer:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€2.89
(exc. VAT)
€3.55
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
- Plus 154 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €1.445 | €2.89 |
| 10 - 22 | €1.395 | €2.79 |
| 24 - 48 | €1.375 | €2.75 |
| 50 + | €1.32 | €2.64 |
*price indicative
- RS Stock No.:
- 254-3109
- Distrelec Article No.:
- 304-33-060
- Mfr. Part No.:
- D3V-116-1C5
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Housing Material | Silver Alloy | |
| Terminal Type | Quick Connect | |
| Series | D3V | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Operating Force | 1.23N | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Housing Material Silver Alloy | ||
Terminal Type Quick Connect | ||
Series D3V | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Operating Force 1.23N | ||
- COO (Country of Origin):
- ID
The Omron switch is reliable miniature basic switch wIth external lever. It is ROHS compliant.
Insulation resistance 100 MΩ minimum (at 500 VDC with insulation tester)
Vibration resistance malfunction 10 to 55 Hz
Ambient operating humidity 85% maximum (for +5 to +35°C)
Weight approx 6.2 g (pin plunger models)
Related links
- Aratas D3V Series Hinge Roller Lever Limit Switch IP40 250V
- Aratas V Series Long Hinge Lever Limit Switch IP40 250V
- Omron D3V Series Hinge Lever Limit Switch IP40 21A
- Omron D3V Series Roller Lever Limit Switch IP40 250V, 16A
- Omron ZC Series Hinge Roller Lever Limit Switch IP67 250V, 10A
- Omron Z Series Hinge Roller Lever Limit Switch Plastic Housing 15A
- Aratas Hinge Roller Lever Micro Switch 16A SPDT, IP40
- Aratas Hinge Lever Micro Switch 16A SPDT, IP40
