Omron SHL Series Roller Lever Limit Switch, SPDT, IP67, Metal Housing, 250V ac, 2A
- RS Stock No.:
- 752-9943
- Distrelec Article No.:
- 300-69-364
- Mfr. Part No.:
- SHL-W255
- Manufacturer:
- Omron
Subtotal (1 unit)*
€53.34
(exc. VAT)
€65.61
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.34 |
*price indicative
- RS Stock No.:
- 752-9943
- Distrelec Article No.:
- 300-69-364
- Mfr. Part No.:
- SHL-W255
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 2A | |
| Terminal Type | Screw | |
| Series | SHL | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 40.9mm | |
| Standards/Approvals | UL, CSA, CE, CCC | |
| Length | 73.5mm | |
| Depth | 17.5mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Side | |
| Operating Force | 3.92N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 2A | ||
Terminal Type Screw | ||
Series SHL | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Width 40.9mm | ||
Standards/Approvals UL, CSA, CE, CCC | ||
Length 73.5mm | ||
Depth 17.5mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Side | ||
Operating Force 3.92N | ||
Non Compliant
- COO (Country of Origin):
- JP
Omron SHL Series Limit Switch, NO/NC Normal State Configuration, AC 2A/DC 200mA Maximum Current - SHL-W255
This limit switch is critical for automation and control applications, ensuring dependable operation in various environments. Its robust design features an IP67 rating, making it suitable for harsh conditions. The roller lever actuator promotes efficient function, enabling precise control of machinery and equipment.
Features & Benefits
• Snap action mechanism for dependable operation
• SPDT configuration for diverse Applications
• High mechanical lifespan of 10 million operations
• Screw connection for straightforward installation
• Compatible with both normally open and closed circuits
Applications
• Conveyor systems for position detection
• Packaging equipment for process control
How does the switch perform in high-temperature environments?
The switch operates effectively in temperatures up to +80°C, suitable for challenging settings.
What is the mechanical lifespan of this switch?
It offers a mechanical life of 10 million operations, ensuring long-lasting performance.
Is it easy to install this device?
Yes, the installation is simplified with a screw connection, making it user-friendly.
Can the switch be used for varying voltages?
Yes, it accommodates a maximum AC voltage of 480V and a DC voltage of 250V.
What are the specific mounting orientations for this switch?
The device is designed for side mounting, providing versatility in installation.
Standards
EN, UL, CSA, CCC, IEC IP67
Related links
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Roller Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
- Omron SHL Series Plunger Limit Switch IP67 250V ac, 2A
- Omron SHL Series Lever Limit Switch IP67 250V ac, 2A
- Omron ZC Series Hinge Roller Lever Limit Switch IP67 250V, 10A
- Omron SHL Series Plunger Limit Switch IP67 125V, 2A
