Omron D4B-@N Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 2A
- RS Stock No.:
- 215-5022
- Mfr. Part No.:
- D4B-4571N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€81.02
(exc. VAT)
€99.65
(inc. VAT)
- 15 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €81.02 |
*price indicative
- RS Stock No.:
- 215-5022
- Mfr. Part No.:
- D4B-4571N
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 2A | |
| Terminal Type | M3.5 Terminal Screw | |
| Series | D4B-@N | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Width | 50mm | |
| Standards/Approvals | EN50041, EN60204-1, EN60947-5-1, EN ISO 14119 | |
| Depth | 30mm | |
| Hazardous Area Certification | UL, EN, CSA, CCC | |
| Conduit Entry | M20 | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 30000000Operations | |
| Operating Force | 18.63N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 2A | ||
Terminal Type M3.5 Terminal Screw | ||
Series D4B-@N | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Width 50mm | ||
Standards/Approvals EN50041, EN60204-1, EN60947-5-1, EN ISO 14119 | ||
Depth 30mm | ||
Hazardous Area Certification UL, EN, CSA, CCC | ||
Conduit Entry M20 | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 30000000Operations | ||
Operating Force 18.63N | ||
Omron D4B-@N Series Limit Switch, 30mm Depth, IP67 - D4B-4571N
Features & Benefits
• IP67-rated sealing preserves internal components from dust and immersion
• 1NO 1NC slow-action contacts for controlled switching behaviour
• Direct-opening mechanism ensures NC contacts separate on fault conditions
• Mechanical life rated to 30,000,000 operations for extended service
• Switching capability up to 400V AC and 250V DC for varied loads
Applications
• Ideal for safeguarding machine guards and interlock monitoring
• Used with actuated doors and chutes in material handling plants
• Can be used for limit detection on presses and automated tooling
• Suitable for OEM equipment requiring multi‑directional mounting
What conduit entry options are provided for cable installation?
How are electrical connections terminated inside the unit?
What operating temperature range can the device withstand?
How is mounting flexibility achieved for varied installation orientations?
What protective and certification standards does the switch meet?
Related links
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B-N Series Adjustable Roller Lever Limit Switch Metal Housing 2A
- Omron D4B-N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-N Series Roller Plunger Interlock Switch IP67 4A
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing
- Omron D4B-N Series Roller Lever Limit Switch IP67 600V
- Omron D4B-N Series Roller Lever Interlock Switch IP67 4A
