Omron D4B-N Series Adjustable Roller Lever Limit Switch, IP67, Metal Housing, 400V ac, 2A
- RS Stock No.:
- 215-5024
- Distrelec Article No.:
- 301-36-747
- Mfr. Part No.:
- D4B-4A16N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€81.02
(exc. VAT)
€99.65
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.02 |
*price indicative
- RS Stock No.:
- 215-5024
- Distrelec Article No.:
- 301-36-747
- Mfr. Part No.:
- D4B-4A16N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Adjustable Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Switching Current | 2A | |
| Terminal Type | Screw | |
| Series | D4B-N | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 72mm | |
| Standards/Approvals | CSA, UL | |
| Depth | 30mm | |
| Width | 50mm | |
| Hazardous Area Certification | UL, EN, CSA, CCC | |
| Mechanical Life | 30000000Operations | |
| Operating Force | 9.41N | |
| Mounting Orientation | Multi Directional | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Adjustable Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Switching Current 2A | ||
Terminal Type Screw | ||
Series D4B-N | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Length 72mm | ||
Standards/Approvals CSA, UL | ||
Depth 30mm | ||
Width 50mm | ||
Hazardous Area Certification UL, EN, CSA, CCC | ||
Mechanical Life 30000000Operations | ||
Operating Force 9.41N | ||
Mounting Orientation Multi Directional | ||
Omron D4B-N Series Limit Switch, 20A Maximum Current, IP67 - D4B-4A16N
This limit switch is a versatile and robust component suitable for various applications in the automation and mechanical industries. Constructed with a durable metal housing, it features an adjustable roller lever, ensuring adaptability for different operational needs. With an IP67 rating, the switch provides excellent protection against dust and water intrusion, making it dependable in challenging environments.
Features & Benefits
• Designed for high durability with a mechanical life of 30 million cycles
• IP67 rated for superior protection against dust and water
• Adjustable roller lever allows for flexible installation angles
• Supports a maximum current of 20A catering to high power needs
• Certified by CSA and UL, ensuring compliance with safety standards
• Operates efficiently in extreme temperatures from -40°C to +80°C
Applications
• Utilised in conveyor systems to detect end positions
• Suitable for controlling machinery and equipment movements
• Employed in safety interlock systems for enhanced operational safety
• Ideal for integration in industrial automation
What is the importance of an IP67 rating for this switch?
An IP67 rating indicates that the switch is completely dust-tight and can withstand immersion in water, making it suitable for harsh environmental conditions.
How is the adjustable roller lever beneficial for installation?
The adjustable roller lever enables customised positioning, allowing for precise alignment with moving parts in various applications.
Can this switch handle high-temperature environments?
Yes, it is capable of operating efficiently in temperatures ranging from -40°C to +80°C, ensuring reliable performance in extreme conditions.
What certifications does this switch hold?
It is certified by both CSA and UL, ensuring that it meets essential safety and quality standards for industrial applications.
Related links
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B-N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing
- Omron D4B-N Series Roller Lever Limit Switch IP67 600V
- Omron D4B-N Series Roller Lever Interlock Switch IP67 4A
