Omron D4B-N Series Roller Lever Limit Switch, 2 NC, IP67, Metal Housing, 600V
- RS Stock No.:
- 807-4431
- Mfr. Part No.:
- D4B-2A11N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€92.47
(exc. VAT)
€113.74
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.47 |
*price indicative
- RS Stock No.:
- 807-4431
- Mfr. Part No.:
- D4B-2A11N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Series | D4B-N | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Length | 40mm | |
| Standards/Approvals | CCC, CE, CSA, IEC, RoHS, TUV, UL | |
| Depth | 131.3mm | |
| Width | 43mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | G 1/2 | |
| Operating Force | 9.41N | |
| Mechanical Life | 10000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Series D4B-N | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Length 40mm | ||
Standards/Approvals CCC, CE, CSA, IEC, RoHS, TUV, UL | ||
Depth 131.3mm | ||
Width 43mm | ||
Hazardous Area Certification No | ||
Conduit Entry G 1/2 | ||
Operating Force 9.41N | ||
Mechanical Life 10000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- JP
Omron D4B-N Series Limit Switch, 2NC Normal State Configuration, 10A Maximum Current - D4B-2A11N
This limit switch is designed for reliable automation processes within various industrial settings. The device features a robust metal housing, offering enhanced durability and an IP67 rating for protection against dust and water ingress. With a length of 40mm, width of 43mm, and depth of 131.3mm, it is suitable for vertical mounting applications. The roller lever actuator ensures smooth operation, making it an ideal solution for precise control in automated systems.
Features & Benefits
• Metal housing enhances device durability and longevity
• IP67 rating provides protection against environmental elements
• Slow action design reduces wear and extends operational life
• High voltage capacity supports both AC (up to 600V) and DC (up to 250V)
Applications
• Used for safety interlocks in machinery
• Utilised in conveyor systems for monitoring position
• Ideal for control panels in industrial automation
• Effective in robotic for precision feedback
• Used in lift systems for safety and operational reliability
How does the IP67 rating influence its performance in industrial environments?
The IP67 rating ensures that the switch is both dust-tight and capable of withstanding immersion in water, making it suitable for harsh conditions often found in factories or outdoor settings. This reliability reduces maintenance needs and extends the lifespan of the equipment.
What are the advantages of the slow action design in operational contexts?
A slow action design allows for more controlled switching, which minimises shock loads and mechanical stress on the switch, thereby enhancing its lifespan and reducing the likelihood of failure in demanding applications.
Can this device operate in extreme temperatures?
Yes, it has an operating temperature range of -40°C to +80°C, allowing it to function effectively in both cold and hot environments, making it adaptable for various industrial applications.
What safety features are included to prevent accidental operation?
The switch comes equipped with a certified direct opening mechanism that separates the contacts in the event of fusion or failure, providing an additional layer of safety and reliability during operation.
How is the installation facilitated with its design?
The vertical mounting capability along with a clear operating position indicator simplifies installation and ensures that the device can be set up accurately in minimal time, reducing downtime during production changes.
Related links
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-@N Series Roller Lever Limit Switch Metal Housing
- Omron D4B-N Series Adjustable Roller Lever Limit Switch Metal Housing 2A
- Omron D4B-N Series Roller Lever Interlock Switch IP67 4A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B-N Series Roller Plunger Interlock Switch IP67 4A
- Omron D4B-N Series Roller Lever Interlock Switch IP67 400V ac, 2A
- Omron D4B Series Plunger Limit Switch IP67 600V, 10A
