Telemecanique Sensors XCSM Series Rotary Lever Limit Switch, 2 NO/2 NC, IP66, IP67, IP68, Metal Housing, 240V ac, 3A
- RS Stock No.:
- 220-1368
- Mfr. Part No.:
- XCSM4115L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€133.08
(exc. VAT)
€163.69
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.08 |
*price indicative
- RS Stock No.:
- 220-1368
- Mfr. Part No.:
- XCSM4115L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rotary Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | XCSM | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Depth | 34mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Side | |
| Conduit Entry | 20 mm | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rotary Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series XCSM | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Depth 34mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Side | ||
Conduit Entry 20 mm | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCSM Series Limit Switch, IP66, IP67, IP68, 3A Switching Current - XCSM4115L2
This limit switch provides a compact, mechanically robust means of detecting position change in industrial automation systems. It operates via a rotary lever actuator and is designed for side mounting in applications where a sealed, metal-bodied device is required. The unit supports both AC and DC switching and functions across a wide ambient temperature range.
Features and Benefits:
• Snap-action contacts deliver fast switching for precise control
• 2NO/2NC configuration enables flexible circuit arrangements
• 3A switching capacity supports moderate current control tasks
• IP66, IP67 and IP68 ratings permit use in wet or dusty environments
• Screw terminals simplify secure wiring and maintenance
• Ten million cycle mechanical life reduces replacement frequency
• 2NO/2NC configuration enables flexible circuit arrangements
• 3A switching capacity supports moderate current control tasks
• IP66, IP67 and IP68 ratings permit use in wet or dusty environments
• Screw terminals simplify secure wiring and maintenance
• Ten million cycle mechanical life reduces replacement frequency
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for sluice gate position sensing in wet environments
• Used with panel-mounted actuators for machine guarding systems
• Can be used for position feedback on packaging equipment
• Suitable for outdoor valve position monitoring in harsh conditions
• Ideal for sluice gate position sensing in wet environments
• Used with panel-mounted actuators for machine guarding systems
• Can be used for position feedback on packaging equipment
• Suitable for outdoor valve position monitoring in harsh conditions
What housing material is used to withstand industrial wear?
The enclosure is constructed from metal to provide mechanical durability.
How does the device accommodate conduit connections?
It accepts a 20 mm conduit entry for standard cable gland fitting.
What electrical ratings determine compatible control circuitry?
It switches up to 250 V DC and 240 V AC at a maximum current of 3 A.
Which mounting orientation is required for correct operation?
It is designed for side mounting to align the rotary lever actuator.
What environmental temperatures can the unit tolerate?
It operates reliably between -25 °C and +70 °C.
Related links
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP67 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
