Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch, 1 NO/2 NC, IP67, IP66, Zinc Alloy Housing,
- RS Stock No.:
- 221-1889
- Mfr. Part No.:
- XCKD3921P16EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€225.12
(exc. VAT)
€276.90
(inc. VAT)
- Ready to ship from 03 December 2026
Units | Per unit |
|---|---|
| 1 + | €225.12 |
*price indicative
- RS Stock No.:
- 221-1889
- Mfr. Part No.:
- XCKD3921P16EX
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | OsiSense ATEX D | |
| Minimum Operating Temperature | -20°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | |
| Width | 31mm | |
| Length | 30mm | |
| Depth | 65mm | |
| Hazardous Area Certification | IECEx, ATEX | |
| Mounting Orientation | Multi Directional | |
| Mechanical Life | 15000000Cycles | |
| Operating Force | 6N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series OsiSense ATEX D | ||
Minimum Operating Temperature -20°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0, 2014/34/EU - ATEX directive | ||
Width 31mm | ||
Length 30mm | ||
Depth 65mm | ||
Hazardous Area Certification IECEx, ATEX | ||
Mounting Orientation Multi Directional | ||
Mechanical Life 15000000Cycles | ||
Operating Force 6N | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP67 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense ATEX D Series Roller Plunger Limit Switch IP66 Zinc Alloy Housing,
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP67 Zinc Alloy Housing
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 240V ac
- Telemecanique Sensors OsiSense ATEX D Series Plunger Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors OsiSense ATEX D Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP68 IP66
