Telemecanique Sensors XCKJ Series Rod Limit Switch, 1 NO/2 NC, IP66, Zinc Alloy Housing, 240V ac, 1.5A
- RS Stock No.:
- 221-1899
- Mfr. Part No.:
- XCKJ390559H29EX
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€341.64
(exc. VAT)
€420.22
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €341.64 |
*price indicative
- RS Stock No.:
- 221-1899
- Mfr. Part No.:
- XCKJ390559H29EX
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Rod | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 1.5A | |
| Terminal Type | Screw Clamp | |
| Series | XCKJ | |
| Minimum Operating Temperature | -20°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 40mm | |
| Standards/Approvals | EN/IEC 60079-31, EN/IEC 60079-0 | |
| Length | 44mm | |
| Depth | 77mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 20000000Cycles | |
| Conduit Entry | 1 Cable Gland x M20 x 1.5 | |
| Operating Force | 0.25Nm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Rod | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 1.5A | ||
Terminal Type Screw Clamp | ||
Series XCKJ | ||
Minimum Operating Temperature -20°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 60°C | ||
Width 40mm | ||
Standards/Approvals EN/IEC 60079-31, EN/IEC 60079-0 | ||
Length 44mm | ||
Depth 77mm | ||
Hazardous Area Certification No | ||
Mechanical Life 20000000Cycles | ||
Conduit Entry 1 Cable Gland x M20 x 1.5 | ||
Operating Force 0.25Nm | ||
- COO (Country of Origin):
- FR
The Schneider XCKJ limit switch, with thermoplastic round rod lever, has contacts type and composition of 2 NC + 1 NO and is used for heavy duty.
IP degree of protection: IP66 conforming to IEC 60529
IK degree of protection: IK07 conforming to EN 50102
Related links
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 1.5A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors OsiSense XC XCKJ Series Rod Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKJ Series Spring Return Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Rod Limit Switch IP66 240V ac, 3A
