Telemecanique Sensors Standard compact Series Roller Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V ac
- RS Stock No.:
- 221-3046
- Mfr. Part No.:
- ZCT26G11
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€32.60
(exc. VAT)
€40.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.60 |
*price indicative
- RS Stock No.:
- 221-3046
- Mfr. Part No.:
- ZCT26G11
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | Standard compact | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 58mm | |
| Depth | 51mm | |
| Standards/Approvals | EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14, IEC 60947-1, UL 508 | |
| Length | 84mm | |
| Hazardous Area Certification | NO | |
| Mounting Orientation | Side | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Series Standard compact | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Width 58mm | ||
Depth 51mm | ||
Standards/Approvals EN/IEC 60947-5-1 appendix A, CSA C22.2 No 14, IEC 60947-1, UL 508 | ||
Length 84mm | ||
Hazardous Area Certification NO | ||
Mounting Orientation Side | ||
Mechanical Life 10000000Cycles | ||
The Schneider Electric Limit switch bodies are used in all automated installations and also in a wide variety of applications, due to the numerous advantages inherent to their technology. The limit switch bodies have two poles and are made up of plastic material with silver plated contacts.
contacts insulation form= Zb
Green Premium product
Mercury free
