ABB LS30P30B11 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 400V ac, 10A
- RS Stock No.:
- 259-6074
- Mfr. Part No.:
- 1SBV010230R1211
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
€327.46
(exc. VAT)
€402.78
(inc. VAT)
- Ready to ship from 08 January 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €327.46 | €32.746 |
*price indicative
- RS Stock No.:
- 259-6074
- Mfr. Part No.:
- 1SBV010230R1211
- Manufacturer:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | ZB | |
| Switching Current | 10A | |
| Terminal Type | Screw Clamp | |
| Series | LS30P30B11 | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Width | 30mm | |
| Standards/Approvals | UL94, IEC 60947-5-1, EN 50047, EN 50013 | |
| Length | 73mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Vertical | |
| Conduit Entry | 1 Cable Gland x PG13.5 | |
| Mechanical Life | 30Operations | |
| Operating Force | 7N | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type ZB | ||
Switching Current 10A | ||
Terminal Type Screw Clamp | ||
Series LS30P30B11 | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Width 30mm | ||
Standards/Approvals UL94, IEC 60947-5-1, EN 50047, EN 50013 | ||
Length 73mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Vertical | ||
Conduit Entry 1 Cable Gland x PG13.5 | ||
Mechanical Life 30Operations | ||
Operating Force 7N | ||
- COO (Country of Origin):
- IT
1SBV010230R1211
Related links
- ABB LS32P12B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS30P31B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS40M93B11 Series Spring Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS32P51B11 Series Roller Lever Limit Switch IP66 400V ac, 3.1A