ABB LS43M13B11 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 230V ac, 10A

Subtotal (1 box of 10 units)*

€831.06

(exc. VAT)

€1,022.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +€831.06€83.106

*price indicative

RS Stock No.:
259-6086
Mfr. Part No.:
1SBV011613R1211
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Limit Switch

Actuator Type

Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP66

Housing Material

Zinc Alloy

Contact Type

Snap Action

Terminal Type

Screw

Switching Current

10A

Series

LS43M13B11

Minimum Operating Temperature

-25°C

Switching AC Voltage

230V ac

Switching DC Voltage

24V dc

Maximum Operating Temperature

70°C

Width

40mm

Standards/Approvals

IEC 60529, IEC 60947-5-1, UL/CSA

Length

40mm

Depth

44mm

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Conduit Entry

1 x M20 x 1.5

Mounting Orientation

Vertical

COO (Country of Origin):
IT

1SBV011613R1211


The ABB 40 mm wide standard reinforced limit switch is made of zinc alloy material (Zamak) with 4 mounting holes at the top and bottom. It has 1 ISO M20x1.5 cable entry on the bottom, stainless steel roller plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.

50 millions operations B10d value

Degree of protection acc. to IEC 60529 IP66

Related links