ABB LS32M13B11 Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 500V ac, 10A
- RS Stock No.:
- 259-6087
- Mfr. Part No.:
- 1SBV011913R1211
- Manufacturer:
- ABB
Subtotal (1 unit)*
€42.50
(exc. VAT)
€52.28
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.50 |
*price indicative
- RS Stock No.:
- 259-6087
- Mfr. Part No.:
- 1SBV011913R1211
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 10A | |
| Terminal Type | Screw | |
| Series | LS32M13B11 | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 500V ac | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | No | |
| Length | 85mm | |
| Depth | 33mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 30000000Operations | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 10A | ||
Terminal Type Screw | ||
Series LS32M13B11 | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 500V ac | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals No | ||
Length 85mm | ||
Depth 33mm | ||
Hazardous Area Certification No | ||
Mechanical Life 30000000Operations | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- IT
1SBV011913R1211
The ABB 30 mm wide standard limit switch is made of zinc alloy material (Zamak) with 2 mounting holes at the top. It has 1 ISO M16x1.5 cable entry on the bottom, plastic roller plunger actuator and 1 N.O + 1 N.C snap action (Zb type) contacts.
30 millions operations B10d value
Degree of protection acc. to IEC 60529 IP66
Related links
- ABB LS33P11B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- ABB LS43M00B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- ABB LS33M11B11 Series Roller Lever Limit Switch IP66 500V ac, 10A
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V, 10A
- ABB LS32P12B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS30P31B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS30P30B11 Series Roller Lever Limit Switch IP66 400V ac, 10A
- ABB LS43M13B11 Series Roller Lever Limit Switch IP66 230V ac, 10A