Omron D4F Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V ac, 750mA
- RS Stock No.:
- 215-5026
- Distrelec Article No.:
- 301-36-759
- Mfr. Part No.:
- D4F-102-3D
- Manufacturer:
- Omron
Subtotal (1 unit)*
€167.50
(exc. VAT)
€206.02
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.50 |
*price indicative
- RS Stock No.:
- 215-5026
- Distrelec Article No.:
- 301-36-759
- Mfr. Part No.:
- D4F-102-3D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Switching Current | 750mA | |
| Terminal Type | Cable | |
| Series | D4F | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | CSA C22.2 No.14, EN60947-5-1, JIS C 8201-5-1, UL508 | |
| Depth | 30mm | |
| Hazardous Area Certification | EN60947-5-1 | |
| Mechanical Life | 10000000Operations | |
| Conduit Entry | M12 | |
| Operating Force | 12N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Switching Current 750mA | ||
Terminal Type Cable | ||
Series D4F | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals CSA C22.2 No.14, EN60947-5-1, JIS C 8201-5-1, UL508 | ||
Depth 30mm | ||
Hazardous Area Certification EN60947-5-1 | ||
Mechanical Life 10000000Operations | ||
Conduit Entry M12 | ||
Operating Force 12N | ||
Omron D4F Series Limit Switch, IP67 Ingress Protection, 10000000 Operations Mechanical Life - D4F-102-3D
This limit switch provides a compact means of detecting mechanical position changes in industrial systems. Designed for environments where robust actuation and precise contact switching are required, it combines a metal enclosure with a roller plunger actuator and a cable termination to suit fixed installations. The device is intended for applications requiring reliable slow-action contact changeover under a controlled operating force.
Features and Benefits:
• IP67 metal housing offers protection against dust and immersion
• 12N operating force ensures predictable actuation pressure
• 1 NO/1 NC slow-action switch for clear changeover signalling
• Switching capability up to 250V DC and 240V AC for varied circuits
• Mechanical life rated 10,000,000 operations for long service intervals
• M12 conduit entry with cable terminal for secure wiring
• 12N operating force ensures predictable actuation pressure
• 1 NO/1 NC slow-action switch for clear changeover signalling
• Switching capability up to 250V DC and 240V AC for varied circuits
• Mechanical life rated 10,000,000 operations for long service intervals
• M12 conduit entry with cable terminal for secure wiring
Applications
• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine tool position feedback systems
• Used with safety gates and interlocks in production lines
• Can be used for material handling limit detection
• Used for automated packaging position control
• Ideal for machine tool position feedback systems
• Used with safety gates and interlocks in production lines
• Can be used for material handling limit detection
• Used for automated packaging position control
What temperature range can I expect reliable operation within?
It operates between -30°C and 70°C, allowing use across low-temperature storage and heated process areas.
How does the contact arrangement affect wiring choices?
The combination of one normally open and one normally closed contact permits both make and break signalling for control and monitoring circuits.
Which standards and approvals are relevant for industrial installation?
It meets EN 60947-5-1 and holds CSA C22.2 No.14, JIS C 8201-5-1 and UL508 recognitions used in many regulatory frameworks.
What conduit and termination method does it support for field cabling?
The unit accepts an M12 conduit entry and uses a cable-style terminal interface for permanent cable routing.
Related links
- Omron D4F Series Roller Plunger Limit Switch IP67 240V ac, 750mA
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V, 750mA
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Lever Safety Limit Switch IP67 240V ac, 2.5A
- Omron D4F Series Roller Plunger Safety Limit Switch IP67
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
