Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Lever, Plastic, Resin (Lever), Sintered Stainless
- RS Stock No.:
- 746-7273
- Distrelec Article No.:
- 136-30-829
- Mfr. Part No.:
- D4N-4A2G
- Manufacturer:
- Omron
Subtotal (1 unit)*
€49.02
(exc. VAT)
€60.29
(inc. VAT)
- 3 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 December 2026
Units | Per unit |
|---|---|
| 1 + | €49.02 |
*price indicative
- RS Stock No.:
- 746-7273
- Distrelec Article No.:
- 136-30-829
- Mfr. Part No.:
- D4N-4A2G
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal Lever, Plastic, Resin (Lever), Sintered Stainless Steel, Stainless Steel (Lever) | |
| Contact Type | Slow Action | |
| Terminal Type | M20 | |
| Switching Current | 10A | |
| Series | D4n | |
| Minimum Operating Temperature | -30°C | |
| Switching DC Voltage | 250V | |
| Switching AC Voltage | 240V | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Standards/Approvals | UL, TUV, RoHS, EN, CSA, CCC | |
| Length | 64mm | |
| Depth | 45mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M20 | |
| Operating Force | 4.5N | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal Lever, Plastic, Resin (Lever), Sintered Stainless Steel, Stainless Steel (Lever) | ||
Contact Type Slow Action | ||
Terminal Type M20 | ||
Switching Current 10A | ||
Series D4n | ||
Minimum Operating Temperature -30°C | ||
Switching DC Voltage 250V | ||
Switching AC Voltage 240V | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Standards/Approvals UL, TUV, RoHS, EN, CSA, CCC | ||
Length 64mm | ||
Depth 45mm | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M20 | ||
Operating Force 4.5N | ||
- COO (Country of Origin):
- JP
Omron D4n Series Limit Switch, 64mm Length, IP67 - D4N-4A2G
Features & Benefits
• Switching capacity up to 10A at 240V AC for mains loads
• Slow-action contacts supporting 250V DC switching where required
• Mechanical life rated at 15 million cycles for long-term duty
• Operates across −30°C to 70°C for wide ambient range
• Direct-opening NC mechanism for safety-oriented contact separation
**Applications**
• Ideal for machine-tool limit detection in production cells
• Used with elevator and lift systems requiring EN conformity
• Can be used for panel interlocks in wet-environment enclosures
• Suitable for automated packaging line position sensing
What kind of actuator options are available for field adjustment?
How should wiring be protected to maintain the ingress rating?
What is the electrical endurance under resistive loads?
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 Plastic Stainless Steel
- Omron D4n Series Cats Whisker Limit Switch IP67 Stainless Steel, Resin Housing
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 Resin 240V ac,
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4N Series Adjustable Roller Lever Limit Switch IP67 240V
- Omron D4n Series Roller Lever Limit Switch IP67 240V
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
