Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V, 10A
- RS Stock No.:
- 214-7537
- Distrelec Article No.:
- 301-36-794
- Mfr. Part No.:
- D4N-4A32R
- Manufacturer:
- Omron
Subtotal (1 unit)*
€44.69
(exc. VAT)
€54.97
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.69 |
*price indicative
- RS Stock No.:
- 214-7537
- Distrelec Article No.:
- 301-36-794
- Mfr. Part No.:
- D4N-4A32R
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4n | |
| Switching AC Voltage | 240V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Depth | 30mm | |
| Length | 72mm | |
| Standards/Approvals | CCC, CE, CSA, RoHS, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 6.4N | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4n | ||
Switching AC Voltage 240V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Depth 30mm | ||
Length 72mm | ||
Standards/Approvals CCC, CE, CSA, RoHS, UL | ||
Hazardous Area Certification No | ||
Operating Force 6.4N | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Omron D4n Series Limit Switch, 6.4N Operating Force, IP67 - D4N-4A32R
This limit switch provides a compact, user-facing actuator for position sensing and control in automated systems. Designed for industrial environments, it uses a roller lever to detect mechanical movement and translates that into electrical switching for control circuits. The device is suited to installations where environmental protection and repeatable switching are required.
Features & Benefits
• IP67-rated enclosure ensures operation in wet conditions
• Slow-action contact offers stable switching behaviour at line voltages
• Rated switching capacity supports 10A at 240V AC or 250V DC
• M20 conduit entry simplifies wiring and conduit compatibility
• Screw terminals enable secure field connections for maintenance
• Wide operating temperature range suits -30°C to +70°C environments
• Slow-action contact offers stable switching behaviour at line voltages
• Rated switching capacity supports 10A at 240V AC or 250V DC
• M20 conduit entry simplifies wiring and conduit compatibility
• Screw terminals enable secure field connections for maintenance
• Wide operating temperature range suits -30°C to +70°C environments
Applications
• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for safety interlocks on automated Gates and guards
• Used for limit detection on hydraulic press cylinders
• Can be used for position feedback on packaging machines
• Ideal for safety interlocks on automated Gates and guards
• Used for limit detection on hydraulic press cylinders
• Can be used for position feedback on packaging machines
What contact arrangement is provided for control logic flexibility?
It includes one normally open and one normally closed contact pair to allow direct interfacing with both energise-on-actuate and de-energise-on-actuate circuits.
How does the device handle frequent actuation in high-cycle systems?
The mechanism is specified for a mechanical life of 10,000,000 cycles, supporting prolonged repetitive operation without mechanical replacement.
Are there mounting orientation constraints for installation?
The unit accepts multi-directional mounting, allowing installation in varied orientations to suit machine layouts.
What actuation force is required to operate the lever reliably?
The operating force is specified at 6.4 N, providing predictable trigger behaviour for mechanical linkages.
Related links
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Adjustable Roller Lever Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Plunger Limit Switch IP67 240V, 10A
- Omron D4n Series Roller Lever Limit Switch IP67 240V, 10A
