Omron Z Series Lever Limit Switch, SPDT, IP00, Thermosetting Resin Housing, 500V ac, 15A
- RS Stock No.:
- 776-8576
- Mfr. Part No.:
- Z-15HW78-B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€20.58
(exc. VAT)
€25.31
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.58 |
*price indicative
- RS Stock No.:
- 776-8576
- Mfr. Part No.:
- Z-15HW78-B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| IP Rating | IP00 | |
| Contact Configuration | SPDT | |
| Housing Material | Thermosetting Resin | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 15A | |
| Series | Z | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 49.2mm | |
| Standards/Approvals | CCC, CE, CSA, UL | |
| Width | 32.4mm | |
| Depth | 17.45mm | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Multi Directional | |
| Operating Force | 58.8mN | |
| Mechanical Life | 20000000Operations | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
IP Rating IP00 | ||
Contact Configuration SPDT | ||
Housing Material Thermosetting Resin | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 15A | ||
Series Z | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 49.2mm | ||
Standards/Approvals CCC, CE, CSA, UL | ||
Width 32.4mm | ||
Depth 17.45mm | ||
Hazardous Area Certification No | ||
Mounting Orientation Multi Directional | ||
Operating Force 58.8mN | ||
Mechanical Life 20000000Operations | ||
- COO (Country of Origin):
- JP
Omron Series Z Limit Switch, NO/NC Normal State Configuration, 15A Maximum Current - Z-15HW78-B
This limit switch is intended for precise control in various automation applications. With a lever actuator, it efficiently detects the presence or absence of objects, ensuring optimal operation in industrial environments. Its robust design and high current capacity make it an important component for performance in both electrical and mechanical systems.
Features & Benefits
• High current capacity, handling up to 15A
• SPDT configuration for versatile circuit connections
• Lever actuator for simple installation and operation
• Snap action mechanism for quick response times
• Durable housing made from thermosetting resin
Applications
• Position feedback in conveyor systems
• Control of machinery in automated processes
• Safety interlocks for equipment protection
• Control of precise movements in robotic systems
What is the operating temperature range for this device?
It operates within a temperature range of -25 to +80°C.
What types of connections can be used with this limit switch?
It features a screw connection type for secure wiring.
Related links
- Omron Z Series Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Leaf Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Short Hinge Roller Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Lever Limit Switch IP00 500V, 15A
- Omron Z Series Hinge Lever Limit Switch IP00 500V ac, 15A
- Omron Z Series Plunger Limit Switch IP00 500V ac, 15A
- Omron Z-15 Series Plunger Limit Switch IP00 500V ac, 15A
