Omron D4B Series Plunger Limit Switch, 2 NC, IP67, Metal Housing, 600V, 10A
- RS Stock No.:
- 214-7523
- Distrelec Article No.:
- 301-36-749
- Mfr. Part No.:
- D4B-4A70N
- Manufacturer:
- Omron
Subtotal (1 unit)*
€72.18
(exc. VAT)
€88.78
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.18 |
*price indicative
- RS Stock No.:
- 214-7523
- Distrelec Article No.:
- 301-36-749
- Mfr. Part No.:
- D4B-4A70N
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Plunger | |
| Product Type | Limit Switch | |
| IP Rating | IP67 | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Contact Type | Slow Action | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Series | D4B | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 600V | |
| Maximum Operating Temperature | 80°C | |
| Depth | 30mm | |
| Standards/Approvals | UL, RoHS, CSA, CE, CCC | |
| Width | 50mm | |
| Length | 72mm | |
| Hazardous Area Certification | No | |
| Operating Force | 18.63N | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | M20 | |
| Mechanical Life | 10000000Cycles | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Plunger | ||
Product Type Limit Switch | ||
IP Rating IP67 | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Contact Type Slow Action | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Series D4B | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 600V | ||
Maximum Operating Temperature 80°C | ||
Depth 30mm | ||
Standards/Approvals UL, RoHS, CSA, CE, CCC | ||
Width 50mm | ||
Length 72mm | ||
Hazardous Area Certification No | ||
Operating Force 18.63N | ||
Mounting Orientation Multi Directional | ||
Conduit Entry M20 | ||
Mechanical Life 10000000Cycles | ||
Omron D4B Series Limit Switch, IP67, 10A Switching Current - D4B-4A70N
This limit switch is a metal-housed safety device designed to detect mechanical position and provide reliable contact signalling in industrial control systems. Intended for automation and electrical installations, it operates across a wide ambient temperature range and features an ingress-protected enclosure for use in challenging environments.
Features & Benefits
• Slow-action contacts with 10A rating for moderate load switching
• Two NC contacts offering certified direct-opening safety operation
• IP67 enclosure enabling temporary immersion resistance
• Mechanical life rated at 10 million cycles for long-term service
• Rated insulation voltage 600V to suit high-voltage control circuits
• M20 conduit entry and screw terminals for secure wiring
• Two NC contacts offering certified direct-opening safety operation
• IP67 enclosure enabling temporary immersion resistance
• Mechanical life rated at 10 million cycles for long-term service
• Rated insulation voltage 600V to suit high-voltage control circuits
• M20 conduit entry and screw terminals for secure wiring
**Applications**
• Suitable for machine safety interlocks requiring positive opening contacts
• Ideal for conveyor end-of-travel detection in manufacturing lines
• Used with motor control panels for position feedback in industrial systems
• Can be used for access-guard monitoring where ingress protection is needed
• Suitable for installations operating between -40°C to 80°C
• Ideal for conveyor end-of-travel detection in manufacturing lines
• Used with motor control panels for position feedback in industrial systems
• Can be used for access-guard monitoring where ingress protection is needed
• Suitable for installations operating between -40°C to 80°C
What Terminal connection method does it use and what wire sizes are supported?
Termination is via screw terminals
recommended conductor sizes are 0.5 to 2.5 mm².
How does the device behave electrically under inductive loads?
Contact ratings allow switching of inductive and resistive loads with specified make/break currents
use a gI/gG 10A fuse per IEC 60269 for short-circuit protection.
Which mechanical mounting orientations are possible?
The head can be rotated and the unit mounted in multiple directions to suit installation needs.
Related links
- Omron D4B Series Plunger Limit Switch IP67 400V
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B Series Roller Lever Limit Switch IP67 400V, 10A
- Omron D4B-@N Series Roller Plunger Limit Switch IP67 400V ac, 2A
- Omron D4B Series Adjustable Roller Lever Limit Switch IP67 400V
- Omron D4B Series Roller Lever Limit Switch IP67 400V
- Omron D4B-@N Series Adjustable Roller Lever Limit Switch IP67 400V ac, 10A
- Omron D4B-N Series Roller Lever Limit Switch IP67 600V
