Telemecanique Sensors XCSM Series Roller Lever Limit Switch, 1 NO/2 NC, IP66, IP68, IP67, Metal Housing, 4A
- RS Stock No.:
- 814-7968
- Mfr. Part No.:
- XCSM3716L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€106.68
(exc. VAT)
€131.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.68 |
*price indicative
- RS Stock No.:
- 814-7968
- Mfr. Part No.:
- XCSM3716L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP68, IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Switching Current | 4A | |
| Terminal Type | Cable | |
| Series | XCSM | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30mm | |
| Depth | 94mm | |
| Width | 32.4mm | |
| Standards/Approvals | RoHS, UL, IEC, EN, CSA, CE | |
| Hazardous Area Certification | No | |
| Mounting Orientation | Top | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 8.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP68, IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Switching Current 4A | ||
Terminal Type Cable | ||
Series XCSM | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 30mm | ||
Depth 94mm | ||
Width 32.4mm | ||
Standards/Approvals RoHS, UL, IEC, EN, CSA, CE | ||
Hazardous Area Certification No | ||
Mounting Orientation Top | ||
Mechanical Life 10000000Cycles | ||
Operating Force 8.5N | ||
RoHS Status: Exempt
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety Limit Switch
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Interlock Switch IP66 IP68 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCSM Series Roller Plunger Interlock Switch IP66 IP67, Zinc Zamak Alloy
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP68 IP66 240V ac, 1.5A
