Telemecanique Sensors XCSM Series Roller Lever Interlock Switch, 1 NO/2 NC, IP66, IP67, IP68, Metal Housing, 400V ac, 6A
- RS Stock No.:
- 133-0063
- Mfr. Part No.:
- XCSM3715L1
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€120.36
(exc. VAT)
€148.04
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.36 |
*price indicative
- RS Stock No.:
- 133-0063
- Mfr. Part No.:
- XCSM3715L1
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Interlock Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67, IP68 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 6A | |
| Series | XCSM | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 32.4mm | |
| Length | 30mm | |
| Depth | 94mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 35N | |
| Mounting Orientation | Horizontal | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Interlock Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67, IP68 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 6A | ||
Series XCSM | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 60°C | ||
Width 32.4mm | ||
Length 30mm | ||
Depth 94mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 35N | ||
Mounting Orientation Horizontal | ||
Conduit Entry M20 | ||
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety Limit Switch
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 400V
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP68 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP66 IP68 240V
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP66 IP68 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP67 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 1.5A
