Telemecanique Sensors XCSM Series Roller Lever Limit Switch, 1 NO/2 NC, IP68, IP67, IP66, Metal Housing, 1.5A
- RS Stock No.:
- 814-7964
- Mfr. Part No.:
- XCSM3715L2
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€105.00
(exc. VAT)
€129.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.00 |
*price indicative
- RS Stock No.:
- 814-7964
- Mfr. Part No.:
- XCSM3715L2
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Lever | |
| IP Rating | IP68, IP67, IP66 | |
| Contact Configuration | 1 NO/2 NC | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Cable | |
| Switching Current | 1.5A | |
| Series | XCSM | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 250V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 32.4mm | |
| Depth | 94mm | |
| Length | 30mm | |
| Standards/Approvals | CE, CSA, EN, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Mounting Orientation | Front | |
| Operating Force | 8.5N | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Lever | ||
IP Rating IP68, IP67, IP66 | ||
Contact Configuration 1 NO/2 NC | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Cable | ||
Switching Current 1.5A | ||
Series XCSM | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 250V dc | ||
Maximum Operating Temperature 70°C | ||
Width 32.4mm | ||
Depth 94mm | ||
Length 30mm | ||
Standards/Approvals CE, CSA, EN, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Mounting Orientation Front | ||
Operating Force 8.5N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
N/C contacts with positive opening operation
Snap action contacts
Miniature/compact red metal housing, pre-cabled
Plastic protective cover, secured by 5-lobe socket head safety screw
Head on the rotary movement switch (lever) is adjustable in 15° steps throughout 360°
Linear movement switch (plunger) has an on-end approach only
IP66/67 protection in accordance with EN/IEC 60529
ROHS compliant
Safety Limit Switch
Note
With the appropriate monitoring system and correctly wired these switches can reach safety category 4 conforming to EN/ISO 13849-1, PL e conforming to EN/ISO 13849-1, SIL 3 conforming to EN/IEC 61508.
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Related links
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Safety Limit Switch IP68 IP66 240V
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP67 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Plunger Limit Switch IP68 IP66 400V ac, 6A
- Telemecanique Sensors XCSM Series Rotary Lever Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP66 IP67 4A
- Telemecanique Sensors XCSM Series Plunger Limit Switch IP68 IP66 240V ac, 1.5A
- Telemecanique Sensors XCSM Series Roller Lever Limit Switch IP68 IP67 240V ac, 3A
