STMicroelectronics ST202EBTR Line Transceiver, Transmitter, 16-Pin TSSOP-16

Bulk discount available
View bulk pricing options

Subtotal (10 units, on tapes of 10)*

€12.12

(exc. VAT)

€14.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40€1.212€12.12
50 - 90€1.096€10.96
100 - 240€0.978€9.78
250 - 490€0.917€9.17
500 +€0.881€8.81

*price indicative

Packaging Options:
RS Stock No.:
151-374
Mfr. Part No.:
ST202EBTR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Driver & Receiver

IC Type

Transceiver IC

Number of Channels

1

Input Type

RS232

Output Type

Transmitter

Mount Type

Surface

Package Type

TSSOP-16

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

10μs

Maximum Operating Temperature

85°C

Series

ST

Standards/Approvals

RoHS

Height

1.2mm

Length

6.6mm

Width

5.1mm

Supply Current

5mA

Automotive Standard

No

COO (Country of Origin):
CN
The STMicroelectronics ESD Protected 5V RS32 transceivers are two driver, two receiver devices designed for RS-232 and V.28 communications in harsh environments. The drivers meet all EIA/TIA-232E and CCITT V.28 specifications at data rates up to 230 kbps, when loaded in accordance with the EIA/TIA-232E specification.

ESD protection for RS232 I/O pins

Guaranteed 230 kbps date rate

Guaranteed slew rate range 3 to 30 V/μs

Operates from a single 5 V power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy