Renesas Electronics ICL3232IVZ-T7A Line Transceiver, CMOS/TTL, Non-Inverting, 16-Pin TSSOP-16
- RS Stock No.:
- 263-8896
- Mfr. Part No.:
- ICL3232IVZ-T7A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8896
- Mfr. Part No.:
- ICL3232IVZ-T7A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Logic Family | CMOS | |
| Product Type | Line Transceiver | |
| Logic Function | Transceiver | |
| IC Type | Transmitter/Receiver | |
| Input Type | TTL, CMOS | |
| Output Type | CMOS/TTL | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP-16 | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum High Level Output Current | 1mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 300μA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 0.3μs | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Series | ICL3232 | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Logic Family CMOS | ||
Product Type Line Transceiver | ||
Logic Function Transceiver | ||
IC Type Transmitter/Receiver | ||
Input Type TTL, CMOS | ||
Output Type CMOS/TTL | ||
Polarity Non-Inverting | ||
Package Type TSSOP-16 | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum High Level Output Current 1mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 300μA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 0.3μs | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 6.5mm | ||
Width 4.4mm | ||
Series ICL3232 | ||
Supply Current 1μA | ||
Automotive Standard No | ||
The Renesas Electronics RS-232 transmitters/receiver provide ESD protection on transmitter outputs and receiver inputs. Targeted applications are notebook and laptop computers in which the low operational power consumption and even lower standby power consumption is critical.
Latch-up free
On-chip voltage converters require only four external 0.1μF capacitors
Manual and automatic power down features
Assured mouse drive ability
Related links
- Renesas Electronics ICL3232IVZ-T7A Line Transceiver Non-Inverting, 16-Pin TSSOP-16
- Renesas Electronics ICL3232IVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ-T7A Line Transceiver Non-Inverting, 16-Pin SOIC-16
- Renesas Electronics ICL3232CVZ-T Line Transceiver Non-Inverting, 16-Pin TSSOP
- Renesas Electronics ICL3232IBNZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics HIN232IBZ Line Transceiver Non-Inverting, 16-Pin SOIC
- Renesas Electronics ICL3221IAZ-T Line Transceiver Non-Inverting, 16-Pin SSOP
- Renesas Electronics ICL3232CPZ Line Transceiver Non-Inverting, 16-Pin PDIP
