STMicroelectronics ST3222EBTR Line Transceiver, Transmitter, 20-Pin TSSOP-20
- RS Stock No.:
- 151-525
- Mfr. Part No.:
- ST3222EBTR
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (2500 units, on reels of 2500)*
€2,410.00
(exc. VAT)
€2,965.00
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | €0.964 | €2,410.00 |
| 5000 + | €0.946 | €2,365.00 |
*price indicative
- RS Stock No.:
- 151-525
- Mfr. Part No.:
- ST3222EBTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Logic Family | Line Transceiver | |
| Product Type | Line Transceiver | |
| Logic Function | Driver & Receiver | |
| IC Type | RS232 | |
| Input Type | RS232 | |
| Output Type | Transmitter | |
| Mount Type | Surface | |
| Package Type | TSSOP-20 | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5V | |
| Maximum High Level Output Current | 1mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 6μs | |
| Maximum Operating Temperature | 85°C | |
| Width | 6.6mm | |
| Standards/Approvals | RoHS | |
| Length | 6.6mm | |
| Series | ST | |
| Height | 1.2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Logic Family Line Transceiver | ||
Product Type Line Transceiver | ||
Logic Function Driver & Receiver | ||
IC Type RS232 | ||
Input Type RS232 | ||
Output Type Transmitter | ||
Mount Type Surface | ||
Package Type TSSOP-20 | ||
Pin Count 20 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5V | ||
Maximum High Level Output Current 1mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 6μs | ||
Maximum Operating Temperature 85°C | ||
Width 6.6mm | ||
Standards/Approvals RoHS | ||
Length 6.6mm | ||
Series ST | ||
Height 1.2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The STMicroelectronics RS232 driver and receiver is a 3 V powered communications Interface with low power requirements, high data rate capabilities and enhanced electrostatic discharge protection to ± 8 kV using IEC1000-4-2 Contact Discharge and ±15 kV using the Human Body Model. It has a proprietary low dropout transmitter output stage providing true RS232 performance from 3 to 5 V supplies with a dual charge pump.
250 KBps minimum guarantee data rate
6 V/μs minimum guarantee slew rate
Meet EIA/TIA-232 specification down to 3 V
Related links
- STMicroelectronics ST3222EBTR Line Transceiver 20-Pin TSSOP-20
- STMicroelectronics ST202EBTR Line Transceiver 16-Pin TSSOP-16
- STMicroelectronics ST3232ECDR Line Transceiver 16-Pin SO-16
- STMicroelectronics Line Transceiver, 20-Pin TSSOP
- STMicroelectronics 2-Channel Line Transceiver 20-Pin TSSOP
- STMicroelectronics ST75185CTR Line Transceiver, 20-Pin TSSOP
- STMicroelectronics ST3222BTR 2-Channel Line Transceiver 20-Pin TSSOP
- Texas Instruments SN65LBC172DW Line Transmitter, 20-Pin SOIC
