Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter, 3 State, 16-Pin SOIC
- RS Stock No.:
- 460-590
- Mfr. Part No.:
- DS26C31TM/NOPB
- Manufacturer:
- Texas Instruments
Get a bulk buy discount
Add 25 more to save €8.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.65
(exc. VAT)
€15.55
(inc. VAT)
Limited stock
- 95 left, ready to ship from another location
- Plus 120 left, shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €2.53 | €12.65 | - |
| 25 - 95 | €2.196 | €10.98 | €8.35 |
| 100 - 245 | €1.924 | €9.62 | €60.60 |
| 250 - 495 | €1.798 | €8.99 | €183.00 |
| 500 + | €1.696 | €8.48 | €417.00 |
*price indicative
- RS Stock No.:
- 460-590
- Mfr. Part No.:
- DS26C31TM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | CMOS | |
| Product Type | Line Transmitter | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Number of Channels | 4 | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 8ns | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Series | DS26C31T | |
| Length | 10mm | |
| Height | 1.75mm | |
| Supply Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family CMOS | ||
Product Type Line Transmitter | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Number of Channels 4 | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 8ns | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Series DS26C31T | ||
Length 10mm | ||
Height 1.75mm | ||
Supply Current 500μA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26C31TMX/NOPB 4-Channel Line Interface 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments 4-Channel Line Interface 16-Pin SOIC
