Texas Instruments Line Transmitter, 3 State, 16-Pin SOIC
- RS Stock No.:
- 100-0691
- Mfr. Part No.:
- DS34LV87TM/NOPB
- Manufacturer:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 100-0691
- Mfr. Part No.:
- DS34LV87TM/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Line Transmitter | |
| Logic Family | CMOS | |
| Logic Function | Line Driver | |
| IC Type | Line Driver | |
| Input Type | Differential | |
| Output Type | 3 State | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 16ns | |
| Maximum Operating Temperature | 85°C | |
| Series | DS34LV87T | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Height | 1.75mm | |
| Supply Current | 100μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Line Transmitter | ||
Logic Family CMOS | ||
Logic Function Line Driver | ||
IC Type Line Driver | ||
Input Type Differential | ||
Output Type 3 State | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 16ns | ||
Maximum Operating Temperature 85°C | ||
Series DS34LV87T | ||
Length 10mm | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Height 1.75mm | ||
Supply Current 100μA | ||
Automotive Standard No | ||
RS-422 Line Transmitters, Texas Instruments
RS-422 Line Drivers and Receivers
Related links
- Texas Instruments DS34LV87TM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin SOIC
- Texas Instruments Line Transmitter TTL, 16-Pin SOIC
- Texas Instruments Line Transmitter 16-Pin PDIP
- Texas Instruments 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26C31TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
- Texas Instruments DS26LS31CM/NOPB Line Transmitter 16-Pin SOIC
- Texas Instruments DS34C87TM/NOPB 4-Channel Line Transmitter 16-Pin SOIC
