Texas Instruments 4-Channel Line Interface, 3 State, 16-Pin SOIC

Subtotal (1 reel of 2500 units)*

€1,682.50

(exc. VAT)

€2,070.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7,500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
2500 +€0.673€1,682.50

*price indicative

RS Stock No.:
208-8503
Mfr. Part No.:
DS26C31TMX/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Line Interface

Logic Family

CMOS

Logic Function

Line Driver

IC Type

Line Driver

Number of Channels

4

Input Type

Differential

Output Type

3 State

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

8ns

Maximum Operating Temperature

85°C

Series

DS26C31T

Standards/Approvals

No

Height

1.75mm

Length

10mm

Width

6.2mm

Supply Current

500μA

Automotive Standard

No

-

-

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy