IC Haus IC-HD7 SO16N 4-Channel Differential Line Driver, Push Pull, 16-Pin NSOIC
- RS Stock No.:
- 288-1986
- Distrelec Article No.:
- 110-39-530
- Mfr. Part No.:
- IC-HD7 SO16N
- Manufacturer:
- IC Haus
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-1986
- Distrelec Article No.:
- 110-39-530
- Mfr. Part No.:
- IC-HD7 SO16N
- Manufacturer:
- IC Haus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IC Haus | |
| Product Type | Differential Line Driver | |
| Number of Channels | 4 | |
| IC Type | Line Driver | |
| Input Type | TTL, CMOS | |
| Output Type | Push Pull | |
| Mount Type | Surface | |
| Package Type | NSOIC | |
| Minimum Supply Voltage | 4.5V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 90mA | |
| Maximum Supply Voltage | 35V | |
| Maximum Low Level Output Current | 90mA | |
| Maximum Propagation Delay Time @ CL | 200ns | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | iC-HD7 | |
| Automotive Standard | No | |
| Supply Current | 30.100mA | |
| Select all | ||
|---|---|---|
Brand IC Haus | ||
Product Type Differential Line Driver | ||
Number of Channels 4 | ||
IC Type Line Driver | ||
Input Type TTL, CMOS | ||
Output Type Push Pull | ||
Mount Type Surface | ||
Package Type NSOIC | ||
Minimum Supply Voltage 4.5V | ||
Pin Count 16 | ||
Maximum High Level Output Current 90mA | ||
Maximum Supply Voltage 35V | ||
Maximum Low Level Output Current 90mA | ||
Maximum Propagation Delay Time @ CL 200ns | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series iC-HD7 | ||
Automotive Standard No | ||
Supply Current 30.100mA | ||
- COO (Country of Origin):
- MY
The Driver IC is a quad differential line driver designed for industrial applications with 5V and 24V supplies. It features complementary short-circuit-proof push-pull driver stages for RS422 and 24V applications up to 2 MHz. The driver stages have integrated line adaptation for high signal quality at 24V. With a supply voltage range of 4.5V to 35V, the IC-HD7 can operate at low static power dissipation. It also has a tristate function for bus applications with excessive temperature shutdown. The IC-HD7 is compatible with CMOS and TTL levels and offers high driving capability of up to 200mA at 24V.
Complementary short-circuit-proof push-pull driver stages
Integrated line adaptation for high signal quality at 24V
Moderate slew rate reduces EMI
High driving capability of up to 200mA at 24V
Tristate function for bus applications with excessive temp
Related links
- IC Haus IC-DX DFN6-2X2 Differential Line Driver Push Pull, 6-Pin DFN
- Broadcom AELT-8000-S102 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Broadcom AELT-8000-S16 4-Channel Differential Line Driver Inverting 16-Pin SOIC-16
- Texas Instruments SN65LBC174A16DW 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments AM26C31QD 4-Channel Differential Line Driver 16-Pin SOIC
- Texas Instruments SN75ALS191P 2-Channel Differential Line Driver Non-Inverting, 8-Pin PDIP
- Analog Devices ADN4663BRZ 2-Channel Differential Line Driver Non-Inverting, 8-Pin SOIC
- IC Haus IC-VX SO16W 3-Channel Framer & Line Interface 16-Pin WSOIC
