MaxLinear MXL83101E-ADA-R Transceiver, Differential, 8-Pin NSOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.496€4.96
50 - 90€0.443€4.43
100 - 240€0.39€3.90
250 - 490€0.364€3.64
500 +€0.348€3.48

*price indicative

RS Stock No.:
888-545
Mfr. Part No.:
MXL83101E-ADA-R
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Transceiver

Number of Channels

1

Input Type

Analogue Voltage

Output Type

Differential

Mount Type

Surface

Package Type

NSOIC

Pin Count

8

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

5V

Maximum High Level Output Current

60mA

Maximum Propagation Delay Time @ CL

1400ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

4.9mm

Series

MxL8310x

Standards/Approvals

IEC 61000-4-2

Width

3.9mm

Height

1.75mm

Supply Current

1.3mA

Automotive Standard

No

COO (Country of Origin):
TW
The MaxLinear Half-duplex transceiver designed for RS-485/RS-422 communication, offering robust performance in harsh industrial environments and ensuring reliable data transmission even under adverse conditions.

Advanced fail-safe protection maintains output in open or shorted line conditions

Supports up to 256 transceivers with high receiver input impedance

Built-in short-circuit protection safeguards against excessive power loss

Thermal shutdown mechanism avoids damage from driver contention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy