MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 888-571
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.40
(exc. VAT)
€6.65
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.08 | €5.40 |
| 50 - 245 | €0.876 | €4.38 |
| 250 - 495 | €0.67 | €3.35 |
| 500 + | €0.592 | €2.96 |
*price indicative
- RS Stock No.:
- 888-571
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 4 | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Series | SP3232E | |
| Width | 5.6mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Length | 7.5mm | |
| Height | 2mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 4 | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Series SP3232E | ||
Width 5.6mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Length 7.5mm | ||
Height 2mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
RS-232 Line Drivers and Receivers, EXAR
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.
RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V
The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)
Most of Exars devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement
