MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver, TTL, Inverting, 16-Pin TSSOP

Subtotal (1 reel of 2500 units)*

€1,362.50

(exc. VAT)

€1,675.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +€0.545€1,362.50

*price indicative

RS Stock No.:
888-572
Mfr. Part No.:
SP3232EBEY-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Line Transceiver

Logic Family

CMOS/TTL

Logic Function

Line Transceiver

Number of Channels

2

IC Type

Line Transceiver IC

Input Type

Single Ended

Output Type

TTL

Polarity

Inverting

Mount Type

Surface

Package Type

TSSOP

Pin Count

16

Minimum Supply Voltage

3V

Maximum High Level Output Current

60mA

Maximum Supply Voltage

5.5V

Maximum Propagation Delay Time @ CL

150ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5.1mm

Height

1.2mm

Series

SP3232EB

Width

4.5mm

Standards/Approvals

No

Automotive Standard

No

Supply Current

1mA

COO (Country of Origin):
TW
The MaxLinear Transceiver designed to facilitate RS-232 communication in portable applications. Its primary function is to provide reliable voltage conversion from TTL/CMOS logic levels to true EIA/TIA-232 standards.

Operates from a single power supply range of 3.0V to 5.5V

Achieves a transmission rate of 250kbps even under load conditions

Offers a low power shutdown mode, reducing current consumption to under 1μA

ESD protection exceeds ±15kV, ensuring robust performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy