MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver, TTL, Inverting, 16-Pin TSSOP
- RS Stock No.:
- 888-573
- Mfr. Part No.:
- SP3232EBEY-L/TR
- Manufacturer:
- MaxLinear
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
- Shipping from 12 April 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.132 | €5.66 | - |
| 50 - 245 | €0.916 | €4.58 | 19% |
| 250 - 495 | €0.704 | €3.52 | 37% |
| 500 + | €0.622 | €3.11 | 45% |
*price indicative
- RS Stock No.:
- 888-573
- Mfr. Part No.:
- SP3232EBEY-L/TR
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS/TTL | |
| Logic Function | Line Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 2 | |
| Input Type | Single Ended | |
| Output Type | TTL | |
| Polarity | Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 16 | |
| Maximum High Level Output Current | 60mA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 150ns | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Series | SP3232EB | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS/TTL | ||
Logic Function Line Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 2 | ||
Input Type Single Ended | ||
Output Type TTL | ||
Polarity Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 3V | ||
Pin Count 16 | ||
Maximum High Level Output Current 60mA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 150ns | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Length 5.1mm | ||
Width 4.5mm | ||
Series SP3232EB | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- MaxLinear SP3232EBEY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EBCY-L/TR 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232ECY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP3232EEY-L 2-Channel Line Transceiver Inverting, 16-Pin TSSOP
- MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver RS232 16-Pin SOIC
