MaxLinear SP232ACN-L/TR 2-Channel Line Transceiver, TTL/CMOS, RS232, Inverting, 16-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
686-5392
Mfr. Part No.:
SP232ACN-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Driver & Receiver

IC Type

Line Transceiver IC

Number of Channels

2

Input Type

Single Ended

Output Type

TTL/CMOS, RS232

Polarity

Inverting

Mount Type

Surface

Package Type

SOIC

Pin Count

16

Minimum Supply Voltage

4.5V

Maximum High Level Output Current

1mA

Maximum Supply Voltage

6V

Maximum Propagation Delay Time @ CL

3.0μs

Maximum Low Level Output Current

3.2mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

SP232A

Width

3.9mm

Standards/Approvals

RS-232F, RoHS, ITU V.28, EIA/TIA-232

Length

9.9mm

Height

1.75mm

Supply Current

5mA

Automotive Standard

No

RS-232 Line Drivers and Receivers, EXAR


Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds.

RS-232 transceivers operate from a single 5V supply, and many can operate with a supply voltage as low as 3V

The enhanced ESD (ElectroStatic Discharge) up to +/-15kV IEC 61000-4-2, and/or +/-15kV HBM (Human Body Model)

Most of Exar’s devices are pin and spec compatible with popular industry standard devices for direct drop-in replacement

RS-232 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy