MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- RS Stock No.:
- 888-575
- Mfr. Part No.:
- SP3232EEA-L/TR
- Manufacturer:
- MaxLinear
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.66
(exc. VAT)
€6.96
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.132 | €5.66 |
| 50 - 245 | €0.916 | €4.58 |
| 250 - 495 | €0.704 | €3.52 |
| 500 + | €0.622 | €3.11 |
*price indicative
- RS Stock No.:
- 888-575
- Mfr. Part No.:
- SP3232EEA-L/TR
- Manufacturer:
- MaxLinear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| Number of Channels | 4 | |
| IC Type | Transceiver | |
| Input Type | Analogue Voltage | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Series | SP3232E | |
| Length | 7.5mm | |
| Height | 2mm | |
| Automotive Standard | No | |
| Supply Current | 1mA | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
Number of Channels 4 | ||
IC Type Transceiver | ||
Input Type Analogue Voltage | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 16 | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Series SP3232E | ||
Length 7.5mm | ||
Height 2mm | ||
Automotive Standard No | ||
Supply Current 1mA | ||
- COO (Country of Origin):
- TW
The MaxLinear Transceiver designed for efficient communication, delivering true RS-232 performance from a single power supply ranging from 3.0V to 5.5V. It is Ideal for battery-powered and portable applications.
Meets EIA / TIA-232 standards for reliable connectivity
Offers a low power shutdown mode, conserving battery life
Provides a maximum transmission rate of 250kbps under load
Features enhanced ESD protection of ±15kV for robust performance
Related links
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP213EEA-L/TR 4-Channel Transceiver, 28-Pin SSOP-24
- MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3243EBEY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EEA-L 2-Channel Line Transceiver Inverting, 16-Pin SSOP
