MaxLinear SP3485CN-L/TR Transceiver, 8-Pin NSOIC

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.76

(exc. VAT)

€7.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.576€5.76-
50 - 90€0.517€5.1710%
100 - 240€0.457€4.5720%
250 - 490€0.427€4.2725%
500 +€0.408€4.0829%

*price indicative

RS Stock No.:
888-584
Mfr. Part No.:
SP3485CN-L/TR
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Logic Family

BiCMOS

Product Type

Transceiver

Logic Function

Transceiver

Number of Channels

1

IC Type

Transceiver

Input Type

Analogue Voltage

Mount Type

Surface

Package Type

NSOIC

Pin Count

8

Maximum High Level Output Current

250mA

Maximum Supply Voltage

3.3V

Maximum Operating Temperature

70°C

Length

4.9mm

Height

1.75mm

Standards/Approvals

IEC 61000-4-2

Width

3.9mm

Series

SP3485C

Supply Current

1.5mA

Automotive Standard

No

COO (Country of Origin):
TW
The MaxLinear 3.3V low power half-duplex transceiver designed for high-speed data communication, operating effectively up to 10Mbps while meeting RS-485 and RS-422 protocol specifications.

Interoperable with 5.0V logic systems

Pin-for-pin compatibility with popular industry devices

Supports up to 32 transceivers on a single bus

Offers driver output short-circuit protection

Features common-mode input voltage range from -7V to +12V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy