Renesas Electronics ISL83490IBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC

Subtotal (1 pack of 10 units)*

€11.10

(exc. VAT)

€13.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.11€11.10

*price indicative

Packaging Options:
RS Stock No.:
100-0655
Mfr. Part No.:
ISL83490IBZ
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Line Transceiver

Logic Family

CMOS

Logic Function

Transceiver

IC Type

Line Transceiver IC

Input Type

Differential

Output Type

3 State

Polarity

Bipolar

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

-7V

Maximum Supply Voltage

12V

Maximum Propagation Delay Time @ CL

10ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

ISL83490

Width

6.2mm

Standards/Approvals

No

Length

5mm

Height

1.75mm

Automotive Standard

No

Supply Current

100nA

RS-485 Line Drivers and Receivers, Intersil


Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.

RS-485 Line Drivers and Receivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy