Intersil ISL3158EIBZ-T7A Line Transceiver, Differential, Non-Inverting, 8-Pin SOIC
- RS Stock No.:
- 121-7256
- Mfr. Part No.:
- ISL3158EIBZ-T7A
- Manufacturer:
- Intersil
Subtotal (1 pack of 5 units)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €2.39 | €11.95 |
*price indicative
- RS Stock No.:
- 121-7256
- Mfr. Part No.:
- ISL3158EIBZ-T7A
- Manufacturer:
- Intersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Product Type | Line Transceiver | |
| Logic Function | Bus Transceiver | |
| IC Type | Line Transceiver IC | |
| Input Type | Differential | |
| Output Type | Differential | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ISL3158E | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Product Type Line Transceiver | ||
Logic Function Bus Transceiver | ||
IC Type Line Transceiver IC | ||
Input Type Differential | ||
Output Type Differential | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ISL3158E | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RS-485 Line Drivers and Receivers, Intersil
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
RS-485 Line Drivers and Receivers
Related links
- Intersil ISL3158EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3155EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3159EFUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL32492EIUZ-T7A Line Transceiver Non-Inverting, 8-Pin MSOP
- Intersil ISL32458EIBZ-T7A Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics Line Transceiver Non-Inverting, 8-Pin MSOP
- Renesas Electronics ISL3156EIUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
- Renesas Electronics ISL32600EFUZ-T7A Line Transceiver Non-Inverting, 10-Pin MSOP
