Texas Instruments MAX3237EIDB Line Transceiver, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
121-9065
Mfr. Part No.:
MAX3237EIDB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

IC Type

Multichannel Line Transceiver IC

Input Type

Single Ended

Number of Transmitters

5

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

28

Dimensions

10.2 x 5.3 x 1.95mm

COO (Country of Origin):
TH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy